Upgrade
Upgrade
Upgrade
Similar
Similar

1812J5000471KFT | |
|---|---|
DigiKey Part Number | 1812J5000471KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000471KFT |
Description | CAP CER 470PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000471KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5000471FFT | Knowles Syfer | 0 | 1812J5000471FFT-ND | ¥1,034.58200 | Upgrade |
| 1812J5000471GFT | Knowles Syfer | 0 | 1812J5000471GFT-ND | ¥507.72000 | Upgrade |
| 1812J5000471JFT | Knowles Syfer | 0 | 1812J5000471JFT-ND | ¥311.17000 | Upgrade |
| 1812J5000471JDT | Knowles Syfer | 0 | 1812J5000471JDT-ND | ¥334.85000 | Similar |
| 1812J5000471KDT | Knowles Syfer | 0 | 1812J5000471KDT-ND | ¥284.78800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥294.79600 | ¥147,398 |
| Unit Price without JCT: | ¥294.79600 |
|---|---|
| Unit Price with JCT: | ¥324.27560 |


