Upgrade
Similar
Similar
Similar
Similar

1812J5000392KDT | |
|---|---|
DigiKey Part Number | 1812J5000392KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000392KDT |
Description | CAP CER 3900PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000392KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5000392JDT | Knowles Syfer | 0 | 1812J5000392JDT-ND | ¥371.89000 | Upgrade |
| 1812J5000392FFT | Knowles Syfer | 0 | 1812J5000392FFT-ND | ¥2,150.68000 | Similar |
| 1812J5000392GFT | Knowles Syfer | 0 | 1812J5000392GFT-ND | ¥1,045.80000 | Similar |
| 1812J5000392JFT | Knowles Syfer | 0 | 1812J5000392JFT-ND | ¥636.14200 | Similar |
| 1812J5000392KFT | Knowles Syfer | 0 | 1812J5000392KFT-ND | ¥602.17400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥316.12800 | ¥158,064 |
| Unit Price without JCT: | ¥316.12800 |
|---|---|
| Unit Price with JCT: | ¥347.74080 |


