Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J5000330KAT | |
|---|---|
DigiKey Part Number | 1812J5000330KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000330KAT |
Description | CAP CER 33PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000330KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5000330FAT | Knowles Syfer | 0 | 1812J5000330FAT-ND | ¥958.93800 | Upgrade |
| 1812J5000330GAT | Knowles Syfer | 0 | 1812J5000330GAT-ND | ¥471.12200 | Upgrade |
| 1812J5000330JAT | Knowles Syfer | 0 | 1812J5000330JAT-ND | ¥288.97600 | Upgrade |
| 1812J6300330FAT | Knowles Syfer | 0 | 1812J6300330FAT-ND | ¥769.74200 | Upgrade |
| 1812J6300330GAT | Knowles Syfer | 0 | 1812J6300330GAT-ND | ¥379.40200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥273.79800 | ¥136,899 |
| Unit Price without JCT: | ¥273.79800 |
|---|---|
| Unit Price with JCT: | ¥301.17780 |


