Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J5000180JAT | |
|---|---|
DigiKey Part Number | 1812J5000180JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000180JAT |
Description | CAP CER 18PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000180JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5000180FAT | Knowles Syfer | 0 | 1812J5000180FAT-ND | ¥958.93800 | Upgrade |
| 1812J5000180GAT | Knowles Syfer | 0 | 1812J5000180GAT-ND | ¥471.12200 | Upgrade |
| 1812J6300180FAT | Knowles Syfer | 0 | 1812J6300180FAT-ND | ¥750.27200 | Upgrade |
| 1812J6300180GAT | Knowles Syfer | 0 | 1812J6300180GAT-ND | ¥369.90600 | Upgrade |
| 1812J6300180JAT | Knowles Syfer | 0 | 1812J6300180JAT-ND | ¥230.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥288.97600 | ¥144,488 |
| Unit Price without JCT: | ¥288.97600 |
|---|---|
| Unit Price with JCT: | ¥317.87360 |


