Upgrade
Similar
Similar
Similar
Similar

1812J5000151KDT | |
|---|---|
DigiKey Part Number | 1812J5000151KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000151KDT |
Description | CAP CER 150PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000151KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5000151JDT | Knowles Syfer | 0 | 1812J5000151JDT-ND | ¥264.73000 | Upgrade |
| 1812J5000151FFT | Knowles Syfer | 0 | 1812J5000151FFT-ND | ¥1,494.27400 | Similar |
| 1812J5000151GFT | Knowles Syfer | 0 | 1812J5000151GFT-ND | ¥729.77000 | Similar |
| 1812J5000151JFT | Knowles Syfer | 0 | 1812J5000151JFT-ND | ¥445.46800 | Similar |
| 1812J5000151KFT | Knowles Syfer | 0 | 1812J5000151KFT-ND | ¥421.86600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥230.38000 | ¥115,190 |
| Unit Price without JCT: | ¥230.38000 |
|---|---|
| Unit Price with JCT: | ¥253.41800 |


