
1812J3K00221JCT | |
---|---|
DigiKey Part Number | 1608-1812J3K00221JCTTR-ND - Tape & Reel (TR) 1608-1812J3K00221JCT-ND - Cut Tape (CT) 1608-1812J3K00221JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J3K00221JCT |
Description | CAP CER 220PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J3K00221JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥429.00000 | ¥429 |
10 | ¥275.60000 | ¥2,756 |
50 | ¥243.82000 | ¥12,191 |
100 | ¥227.51000 | ¥22,751 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥146.82000 | ¥73,410 |
1,000 | ¥145.59000 | ¥145,590 |
1,500 | ¥99.28467 | ¥148,927 |
3,500 | ¥97.46200 | ¥341,117 |
5,000 | ¥95.70880 | ¥478,544 |
6,000 | ¥94.87783 | ¥569,267 |
12,000 | ¥92.07958 | ¥1,104,955 |
12,500 | ¥91.93096 | ¥1,149,137 |
Unit Price without JCT: | ¥429.00000 |
---|---|
Unit Price with JCT: | ¥471.90000 |