10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J3K00100JCT

DigiKey Part Number
1608-1812J3K00100JCTTR-ND - Tape & Reel (TR)
1608-1812J3K00100JCT-ND - Cut Tape (CT)
1608-1812J3K00100JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J3K00100JCT
Description
CAP CER 10PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J3K00100JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥512.00000¥512
10¥355.60000¥3,556
50¥293.52000¥14,676
100¥274.34000¥27,434
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥241.90000¥120,950
1,000¥231.85200¥231,852
1,500¥226.82000¥340,230
2,500¥221.24160¥553,104
3,500¥217.98000¥762,930
5,000¥214.84140¥1,074,207
Manufacturers Standard Package
Unit Price without JCT:¥512.00000
Unit Price with JCT:¥563.20000