
1812J3K00100JCT | |
|---|---|
DigiKey Part Number | 1608-1812J3K00100JCTTR-ND - Tape & Reel (TR) 1608-1812J3K00100JCT-ND - Cut Tape (CT) 1608-1812J3K00100JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J3K00100JCT |
Description | CAP CER 10PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J3K00100JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥512.00000 | ¥512 |
| 10 | ¥355.60000 | ¥3,556 |
| 50 | ¥293.52000 | ¥14,676 |
| 100 | ¥274.34000 | ¥27,434 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥241.90000 | ¥120,950 |
| 1,000 | ¥231.85200 | ¥231,852 |
| 1,500 | ¥226.82000 | ¥340,230 |
| 2,500 | ¥221.24160 | ¥553,104 |
| 3,500 | ¥217.98000 | ¥762,930 |
| 5,000 | ¥214.84140 | ¥1,074,207 |
| Unit Price without JCT: | ¥512.00000 |
|---|---|
| Unit Price with JCT: | ¥563.20000 |

