Parametric Equivalent
Similar
Similar
Similar

1812J2K50681JCR | |
|---|---|
DigiKey Part Number | 1812J2K50681JCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2K50681JCR |
Description | CAP CER 680PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2K50681JCR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2K50681JCT | Knowles Syfer | 0 | 1812J2K50681JCT-ND | ¥230.38000 | Parametric Equivalent |
| HV1812Y681JXHARHV | Vishay Vitramon | 0 | HV1812Y681JXHARHV-ND | ¥114.83550 | Similar |
| HV1812Y681JXMARHV | Vishay Vitramon | 0 | HV1812Y681JXMARHV-ND | ¥140.99475 | Similar |
| HV1812Y681JXVARHV | Vishay Vitramon | 0 | HV1812Y681JXVARHV-ND | ¥151.80175 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥212.93450 | ¥425,869 |
| Unit Price without JCT: | ¥212.93450 |
|---|---|
| Unit Price with JCT: | ¥234.22795 |



