Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J2500820KFT | |
|---|---|
DigiKey Part Number | 1812J2500820KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2500820KFT |
Description | CAP CER 82PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2500820KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2500820FFT | Knowles Syfer | 0 | 1812J2500820FFT-ND | ¥1,985.21400 | Upgrade |
| 1812J2500820GFT | Knowles Syfer | 0 | 1812J2500820GFT-ND | ¥966.27000 | Upgrade |
| 1812J2500820JFT | Knowles Syfer | 0 | 1812J2500820JFT-ND | ¥588.18800 | Upgrade |
| 1812J5000820FFT | Knowles Syfer | 0 | 1812J5000820FFT-ND | ¥1,985.21400 | Upgrade |
| 1812J5000820GFT | Knowles Syfer | 0 | 1812J5000820GFT-ND | ¥966.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥556.80200 | ¥278,401 |
| Unit Price without JCT: | ¥556.80200 |
|---|---|
| Unit Price with JCT: | ¥612.48220 |


