Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1812J2500394MXT | |
|---|---|
DigiKey Part Number | 1812J2500394MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2500394MXT |
Description | CAP CER 0.39UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2500394MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2500394JXT | Knowles Syfer | 0 | 1812J2500394JXT-ND | ¥230.38000 | Upgrade |
| 1812J2500394KXT | Knowles Syfer | 0 | 1812J2500394KXT-ND | ¥230.38000 | Upgrade |
| 1812J2500394MDT | Knowles Syfer | 0 | 1812J2500394MDT-ND | ¥710.68000 | Parametric Equivalent |
| 1812Y2500394MDT | Knowles Syfer | 0 | 1812Y2500394MDT-ND | ¥710.25400 | Parametric Equivalent |
| 1812Y2500394MXT | Knowles Syfer | 0 | 1812Y2500394MXT-ND | ¥230.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥230.38000 | ¥115,190 |
| Unit Price without JCT: | ¥230.38000 |
|---|---|
| Unit Price with JCT: | ¥253.41800 |




