
1812J1K00822JDT | |
|---|---|
DigiKey Part Number | 1812J1K00822JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J1K00822JDT |
Description | CAP CER 8200PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1K00822JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥361.57600 | ¥180,788 |
| Unit Price without JCT: | ¥361.57600 |
|---|---|
| Unit Price with JCT: | ¥397.73360 |

