Similar
Similar
Similar

1812J1K00272JDT | |
|---|---|
DigiKey Part Number | 1812J1K00272JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J1K00272JDT |
Description | CAP CER 2700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1K00272JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J1K00272FFT | Knowles Syfer | 0 | 1812J1K00272FFT-ND | ¥2,344.85200 | Similar |
| 1812J1K00272GFT | Knowles Syfer | 0 | 1812J1K00272GFT-ND | ¥1,139.17000 | Similar |
| 1812J1K00272JFT | Knowles Syfer | 0 | 1812J1K00272JFT-ND | ¥692.39200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥371.89000 | ¥185,945 |
| Unit Price without JCT: | ¥371.89000 |
|---|---|
| Unit Price with JCT: | ¥409.07900 |


