Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1812J1000391JFT | |
|---|---|
DigiKey Part Number | 1812J1000391JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J1000391JFT |
Description | CAP CER 390PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1000391JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J1000391FFT | Knowles Syfer | 0 | 1812J1000391FFT-ND | ¥1,200.79400 | Upgrade |
| 1812J1000391GFT | Knowles Syfer | 0 | 1812J1000391GFT-ND | ¥588.12000 | Upgrade |
| 1812J2000391FFT | Knowles Syfer | 0 | 1812J2000391FFT-ND | ¥1,200.79400 | Upgrade |
| 1812J2000391GFT | Knowles Syfer | 0 | 1812J2000391GFT-ND | ¥588.12000 | Upgrade |
| 1812J2000391JFT | Knowles Syfer | 0 | 1812J2000391JFT-ND | ¥359.84200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥359.84200 | ¥179,921 |
| Unit Price without JCT: | ¥359.84200 |
|---|---|
| Unit Price with JCT: | ¥395.82620 |


