Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1812J0630123GCT | |
|---|---|
DigiKey Part Number | 1812J0630123GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0630123GCT |
Description | CAP CER 0.012UF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0630123GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0630123FCT | Knowles Syfer | 0 | 1812J0630123FCT-ND | ¥514.48000 | Upgrade |
| 1812J1000123FCT | Knowles Syfer | 0 | 1812J1000123FCT-ND | ¥514.48000 | Upgrade |
| 1812J1000123GCT | Knowles Syfer | 0 | 1812J1000123GCT-ND | ¥255.20200 | Upgrade |
| 1812J0630123GAT | Knowles Syfer | 0 | 1812J0630123GAT-ND | ¥1,463.11200 | Parametric Equivalent |
| 1812Y0630123GAT | Knowles Syfer | 0 | 1812Y0630123GAT-ND | ¥566.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥255.20200 | ¥127,601 |
| Unit Price without JCT: | ¥255.20200 |
|---|---|
| Unit Price with JCT: | ¥280.72220 |



