Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812J0500185KXT | |
|---|---|
DigiKey Part Number | 1812J0500185KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500185KXT |
Description | CAP CER 1.8UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500185KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0500185JXT | Knowles Syfer | 0 | 1812J0500185JXT-ND | ¥1,218.72800 | Upgrade |
| 1812J0630185JXT | Knowles Syfer | 0 | 1812J0630185JXT-ND | ¥1,218.72800 | Upgrade |
| 1812J0630185KXT | Knowles Syfer | 0 | 1812J0630185KXT-ND | ¥1,031.82600 | Upgrade |
| 1812Y0500185KXT | Knowles Syfer | 0 | 1812Y0500185KXT-ND | ¥1,025.61800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,031.82600 | ¥515,913 |
| Unit Price without JCT: | ¥1,031.82600 |
|---|---|
| Unit Price with JCT: | ¥1,135.00860 |



