
1812J0250822KDT | |
---|---|
DigiKey Part Number | 1812J0250822KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0250822KDT |
Description | CAP CER 8200PF 25V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0250822KDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥199.90800 | ¥99,954 |
Unit Price without JCT: | ¥199.90800 |
---|---|
Unit Price with JCT: | ¥219.89880 |