Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar

1812J0250683JCT | |
|---|---|
DigiKey Part Number | 1812J0250683JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0250683JCT |
Description | CAP CER 0.068UF 25V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0250683JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0250683FCT | Knowles Syfer | 0 | 1812J0250683FCT-ND | ¥2,459.30400 | Similar |
| 1812J0250683GCT | Knowles Syfer | 0 | 1812J0250683GCT-ND | ¥1,194.15600 | Similar |
| 1812J0250683JXT | Knowles Syfer | 0 | 1812J0250683JXT-ND | ¥230.38000 | Similar |
| 1812J0500683FCT | Knowles Syfer | 0 | 1812J0500683FCT-ND | ¥2,626.08400 | Similar |
| 1812J0500683GCT | Knowles Syfer | 0 | 1812J0500683GCT-ND | ¥1,274.18800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥725.44400 | ¥362,722 |
| Unit Price without JCT: | ¥725.44400 |
|---|---|
| Unit Price with JCT: | ¥797.98840 |




