Similar
Similar
Similar
Similar
Similar

1812J0250563GCT | |
|---|---|
DigiKey Part Number | 1812J0250563GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0250563GCT |
Description | CAP CER 0.056UF 25V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0250563GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0250563FCT | Knowles Syfer | 0 | 1812J0250563FCT-ND | ¥2,172.22200 | Similar |
| 1812J0500563FCT | Knowles Syfer | 0 | 1812J0500563FCT-ND | ¥2,292.08800 | Similar |
| 1812J0500563GCT | Knowles Syfer | 0 | 1812J0500563GCT-ND | ¥1,113.80200 | Similar |
| 1812J0630563FCT | Knowles Syfer | 0 | 1812J0630563FCT-ND | ¥2,292.08800 | Similar |
| 1812J0630563GCT | Knowles Syfer | 0 | 1812J0630563GCT-ND | ¥1,113.80200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,056.18000 | ¥528,090 |
| Unit Price without JCT: | ¥1,056.18000 |
|---|---|
| Unit Price with JCT: | ¥1,161.79800 |


