Similar
Similar
Similar
Similar
Similar
Similar
Similar

1812J0250222GFT | |
|---|---|
DigiKey Part Number | 1812J0250222GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0250222GFT |
Description | CAP CER 2200PF 25V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0250222GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0250222FFT | Knowles Syfer | 0 | 1812J0250222FFT-ND | ¥1,651.60000 | Similar |
| 1812J0500222FFT | Knowles Syfer | 0 | 1812J0500222FFT-ND | ¥1,651.60000 | Similar |
| 1812J0500222GFT | Knowles Syfer | 0 | 1812J0500222GFT-ND | ¥805.62800 | Similar |
| 1812J0630222FFT | Knowles Syfer | 0 | 1812J0630222FFT-ND | ¥1,651.60000 | Similar |
| 1812J0630222GFT | Knowles Syfer | 0 | 1812J0630222GFT-ND | ¥805.62800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥805.62800 | ¥402,814 |
| Unit Price without JCT: | ¥805.62800 |
|---|---|
| Unit Price with JCT: | ¥886.19080 |


