Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J0250155KDT | |
|---|---|
DigiKey Part Number | 1812J0250155KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0250155KDT |
Description | CAP CER 1.5UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0250155KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0250155JDT | Knowles Syfer | 0 | 1812J0250155JDT-ND | ¥1,226.14400 | Upgrade |
| 1812J0500155JDT | Knowles Syfer | 0 | 1812J0500155JDT-ND | ¥1,249.32000 | Upgrade |
| 1812J0500155KDT | Knowles Syfer | 0 | 1812J0500155KDT-ND | ¥1,057.67400 | Upgrade |
| 1812J0630155JDT | Knowles Syfer | 0 | 1812J0630155JDT-ND | ¥1,249.32000 | Upgrade |
| 1812J0630155KDT | Knowles Syfer | 0 | 1812J0630155KDT-ND | ¥1,057.67400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,038.09800 | ¥519,049 |
| Unit Price without JCT: | ¥1,038.09800 |
|---|---|
| Unit Price with JCT: | ¥1,141.90780 |


