1808YA250681KCTSP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: ¥116.84067
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,248.91600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥605.17467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥367.07133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥158.31467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥134.57667
Datasheet
680 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808YA250681KCTSP

DigiKey Part Number
1808YA250681KCTSP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808YA250681KCTSP
Description
CAP CER 680PF 250V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808YA250681KCTSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
X2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥347.33000¥520,995
Manufacturers Standard Package
Unit Price without JCT:¥347.33000
Unit Price with JCT:¥382.06300