
1808YA250561JJTSYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250561JJTSYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250561JJTSYX |
Description | CAP CER 560PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.195" L x 0.079" W (4.95mm x 2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥117.96533 | ¥176,948 |
| Unit Price without JCT: | ¥117.96533 |
|---|---|
| Unit Price with JCT: | ¥129.76186 |

