MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1808YA250391KXTSY2 | |
|---|---|
DigiKey Part Number | 1808YA250391KXTSY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250391KXTSY2 |
Description | CAP CER 390PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250391KXTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250391KJTSYX | Knowles Syfer | 0 | 1608-1808YA250391KJTSYXTR-ND | ¥99.67267 | MFR Recommended |
| 1808YA250391JXTSPU | Knowles Syfer | 0 | 1808YA250391JXTSPU-ND | ¥143.39600 | Upgrade |
| 1808YA250391JXTSY2 | Knowles Syfer | 0 | 1808YA250391JXTSY2-ND | ¥174.24133 | Upgrade |
| 1808YA250391FCTSPU | Knowles Syfer | 0 | 1808YA250391FCTSPU-ND | ¥866.50933 | Similar |
| 1808YA250391GCTSPU | Knowles Syfer | 0 | 1808YA250391GCTSPU-ND | ¥421.55867 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥148.04800 | ¥222,072 |
| Unit Price without JCT: | ¥148.04800 |
|---|---|
| Unit Price with JCT: | ¥162.85280 |



