
1808YA250151KSTS2X | |
|---|---|
DigiKey Part Number | 1608-1808YA250151KSTS2XTR-ND - Tape & Reel (TR) 1608-1808YA250151KSTS2XCT-ND - Cut Tape (CT) 1608-1808YA250151KSTS2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250151KSTS2X |
Description | CAP CER 150PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings AEC-Q200, X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥299.00000 | ¥299 |
| 10 | ¥199.80000 | ¥1,998 |
| 50 | ¥160.34000 | ¥8,017 |
| 100 | ¥148.14000 | ¥14,814 |
| 500 | ¥127.54400 | ¥63,772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥117.97600 | ¥176,964 |
| 3,000 | ¥113.29100 | ¥339,873 |
| 4,500 | ¥110.94400 | ¥499,248 |
| 7,500 | ¥108.34187 | ¥812,564 |
| 10,500 | ¥106.82067 | ¥1,121,617 |
| 15,000 | ¥105.35713 | ¥1,580,357 |
| Unit Price without JCT: | ¥299.00000 |
|---|---|
| Unit Price with JCT: | ¥328.90000 |

