MFR Recommended

1808YA250150FCTPY2 | |
|---|---|
DigiKey Part Number | 1808YA250150FCTPY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250150FCTPY2 |
Description | CAP CER 15PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250150FCTPY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X1 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250150FGTSYX | Knowles Syfer | 0 | 1608-1808YA250150FGTSYXTR-ND | ¥336.73000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥552.46733 | ¥828,701 |
| Unit Price without JCT: | ¥552.46733 |
|---|---|
| Unit Price with JCT: | ¥607.71406 |


