
1808Y6300390FKT | |
|---|---|
DigiKey Part Number | 1608-1808Y6300390FKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y6300390FKT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 630V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥321.13267 | ¥481,699 |
| Unit Price without JCT: | ¥321.13267 |
|---|---|
| Unit Price with JCT: | ¥353.24594 |

