Similar
Similar

1808Y6300150JCT | |
|---|---|
DigiKey Part Number | 1808Y6300150JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y6300150JCT |
Description | CAP CER 15PF 630V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y6300150JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y6300150FCT | Knowles Syfer | 0 | 1808Y6300150FCT-ND | ¥335.90733 | Similar |
| 1808Y6300150GCT | Knowles Syfer | 0 | 1808Y6300150GCT-ND | ¥165.49733 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥101.70667 | ¥152,560 |
| Unit Price without JCT: | ¥101.70667 |
|---|---|
| Unit Price with JCT: | ¥111.87734 |


