Upgrade
Upgrade
Upgrade

1808Y5K00271KXT | |
|---|---|
DigiKey Part Number | 1808Y5K00271KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y5K00271KXT |
Description | CAP CER 270PF 5KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5K00271KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5K00271JXT | Knowles Syfer | 0 | 1808Y5K00271JXT-ND | ¥148.00133 | Upgrade |
| 1808Y6K00271JXT | Knowles Syfer | 0 | 1808Y6K00271JXT-ND | ¥150.54400 | Upgrade |
| 1808Y6K00271KXT | Knowles Syfer | 0 | 1808Y6K00271KXT-ND | ¥127.99067 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥125.86800 | ¥188,802 |
| Unit Price without JCT: | ¥125.86800 |
|---|---|
| Unit Price with JCT: | ¥138.45480 |


