
1808Y5K00221JXT | |
|---|---|
DigiKey Part Number | 1608-1808Y5K00221JXTTR-ND - Tape & Reel (TR) 1608-1808Y5K00221JXTCT-ND - Cut Tape (CT) 1608-1808Y5K00221JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808Y5K00221JXT |
Description | CAP CER 220PF 5KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5K00221JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥376.00000 | ¥376 |
| 10 | ¥254.60000 | ¥2,546 |
| 50 | ¥206.74000 | ¥10,337 |
| 100 | ¥191.96000 | ¥19,196 |
| 500 | ¥167.00000 | ¥83,500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥155.40133 | ¥233,102 |
| 3,000 | ¥149.72167 | ¥449,165 |
| 4,500 | ¥146.87511 | ¥660,938 |
| 7,500 | ¥143.72013 | ¥1,077,901 |
| 10,500 | ¥141.87505 | ¥1,489,688 |
| Unit Price without JCT: | ¥376.00000 |
|---|---|
| Unit Price with JCT: | ¥413.60000 |

