1808Y5K00120JCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥334.21667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥164.64667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥508.44467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥249.01000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥152.32133
Datasheet
12 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y5K00120JCT

DigiKey Part Number
1808Y5K00120JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y5K00120JCT
Description
CAP CER 12PF 5KV C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y5K00120JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y5K00120FCTKnowles Syfer01808Y5K00120FCT-ND¥334.21667Similar
1808Y5K00120GCTKnowles Syfer01808Y5K00120GCT-ND¥164.64667Similar
1808Y6K00120FCTKnowles Syfer01808Y6K00120FCT-ND¥508.44467Similar
1808Y6K00120GCTKnowles Syfer01808Y6K00120GCT-ND¥249.01000Similar
1808Y6K00120JCTKnowles Syfer01808Y6K00120JCT-ND¥152.32133Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥101.18733¥151,781
Manufacturers Standard Package
Unit Price without JCT:¥101.18733
Unit Price with JCT:¥111.30606