Similar
Similar
Similar

1808Y5000271JDT | |
|---|---|
DigiKey Part Number | 1808Y5000271JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y5000271JDT |
Description | CAP CER 270PF 500V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5000271JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000271FFT | Knowles Syfer | 0 | 1808Y5000271FFT-ND | ¥631.25800 | Similar |
| 1808Y5000271GFT | Knowles Syfer | 0 | 1808Y5000271GFT-ND | ¥308.26867 | Similar |
| 1808Y5000271JFT | Knowles Syfer | 0 | 1808Y5000271JFT-ND | ¥188.17200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥138.20200 | ¥207,303 |
| Unit Price without JCT: | ¥138.20200 |
|---|---|
| Unit Price with JCT: | ¥152.02220 |


