Upgrade
Similar
Similar
Similar
Similar

1808Y5000221KDT | |
|---|---|
DigiKey Part Number | 1808Y5000221KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y5000221KDT |
Description | CAP CER 220PF 500V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5000221KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000221JDT | Knowles Syfer | 0 | 1808Y5000221JDT-ND | ¥139.45533 | Upgrade |
| 1808Y5000221FFT | Knowles Syfer | 0 | 1808Y5000221FFT-ND | ¥631.25800 | Similar |
| 1808Y5000221GFT | Knowles Syfer | 0 | 1808Y5000221GFT-ND | ¥308.26867 | Similar |
| 1808Y5000221JFT | Knowles Syfer | 0 | 1808Y5000221JFT-ND | ¥188.17200 | Similar |
| 1808Y5000221KFT | Knowles Syfer | 0 | 1808Y5000221KFT-ND | ¥178.18200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥118.59800 | ¥177,897 |
| Unit Price without JCT: | ¥118.59800 |
|---|---|
| Unit Price with JCT: | ¥130.45780 |


