Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y4K00470JCT | |
|---|---|
DigiKey Part Number | 1808Y4K00470JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y4K00470JCT |
Description | CAP CER 47PF 4KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y4K00470JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y4K00470FCT | Knowles Syfer | 0 | 1808Y4K00470FCT-ND | ¥300.76933 | Similar |
| 1808Y4K00470GCT | Knowles Syfer | 0 | 1808Y4K00470GCT-ND | ¥148.41733 | Similar |
| 1808Y5K00470FCT | Knowles Syfer | 0 | 1808Y5K00470FCT-ND | ¥350.18933 | Similar |
| 1808Y5K00470GCT | Knowles Syfer | 0 | 1808Y5K00470GCT-ND | ¥172.40667 | Similar |
| 1808Y5K00470JCT | Knowles Syfer | 0 | 1808Y5K00470JCT-ND | ¥105.90867 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥91.36533 | ¥137,048 |
| Unit Price without JCT: | ¥91.36533 |
|---|---|
| Unit Price with JCT: | ¥100.50186 |


