Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y2K50181JCT | |
|---|---|
DigiKey Part Number | 1808Y2K50181JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2K50181JCT |
Description | CAP CER 180PF 2.5KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2K50181JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y2K50181FCT | Knowles Syfer | 0 | 1808Y2K50181FCT-ND | ¥325.56400 | Similar |
| 1808Y2K50181GCT | Knowles Syfer | 0 | 1808Y2K50181GCT-ND | ¥160.46000 | Similar |
| 1808Y2K50181JXT | Knowles Syfer | 0 | 1808Y2K50181JXT-ND | ¥111.60600 | Similar |
| 1808Y3K00181FCT | Knowles Syfer | 0 | 1808Y3K00181FCT-ND | ¥362.80867 | Similar |
| 1808Y3K00181GCT | Knowles Syfer | 0 | 1808Y3K00181GCT-ND | ¥178.52400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥98.65467 | ¥147,982 |
| Unit Price without JCT: | ¥98.65467 |
|---|---|
| Unit Price with JCT: | ¥108.52014 |


