Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808Y2K50121MXT | |
|---|---|
DigiKey Part Number | 1808Y2K50121MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2K50121MXT |
Description | CAP CER 120PF 2.5KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2K50121MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y2K50121JXT | Knowles Syfer | 0 | 1808Y2K50121JXT-ND | ¥139.27000 | Upgrade |
| 1808Y2K50121KXT | Knowles Syfer | 0 | 1808Y2K50121KXT-ND | ¥118.43400 | Upgrade |
| 1808Y3K00121JXT | Knowles Syfer | 0 | 1808Y3K00121JXT-ND | ¥139.27000 | Upgrade |
| 1808Y3K00121KXT | Knowles Syfer | 0 | 1808Y3K00121KXT-ND | ¥118.43400 | Upgrade |
| 1808Y3K00121MXT | Knowles Syfer | 0 | 1808Y3K00121MXT-ND | ¥114.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥114.80000 | ¥172,200 |
| Unit Price without JCT: | ¥114.80000 |
|---|---|
| Unit Price with JCT: | ¥126.28000 |


