Upgrade
Upgrade
Upgrade
Upgrade

1808Y2K00681JXT | |
|---|---|
DigiKey Part Number | 1808Y2K00681JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2K00681JXT |
Description | CAP CER 680PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2K00681JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y2K50681JXT | Knowles Syfer | 0 | 1808Y2K50681JXT-ND | ¥109.70133 | Upgrade |
| 1808Y3K00681JXT | Knowles Syfer | 0 | 1808Y3K00681JXT-ND | ¥119.60400 | Upgrade |
| 1808Y4K00681JXT | Knowles Syfer | 0 | 1808Y4K00681JXT-ND | ¥175.59400 | Upgrade |
| 1808Y5K00681JXT | Knowles Syfer | 0 | 1808Y5K00681JXT-ND | ¥212.43533 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥110.78400 | ¥166,176 |
| Unit Price without JCT: | ¥110.78400 |
|---|---|
| Unit Price with JCT: | ¥121.86240 |


