1808Y2500182JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥161.68000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥891.12133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥433.38533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥263.63133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥983.93200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥477.99867
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥290.53200
Datasheet
1800 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2500182JDT

DigiKey Part Number
1808Y2500182JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2500182JDT
Description
CAP CER 1800PF 250V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2500182JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y5000182JDTKnowles Syfer01808Y5000182JDT-ND¥161.68000Upgrade
1808Y2500182FFTKnowles Syfer01808Y2500182FFT-ND¥891.12133Similar
1808Y2500182GFTKnowles Syfer01808Y2500182GFT-ND¥433.38533Similar
1808Y2500182JFTKnowles Syfer01808Y2500182JFT-ND¥263.63133Similar
1808Y5000182FFTKnowles Syfer01808Y5000182FFT-ND¥983.93200Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥161.68000¥242,520
Manufacturers Standard Package
Unit Price without JCT:¥161.68000
Unit Price with JCT:¥177.84800