1808Y2500150GFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥535.72800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥535.72800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥262.19467
Datasheet
15 pF ±2% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2500150GFT

DigiKey Part Number
1808Y2500150GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2500150GFT
Description
CAP CER 15PF 250V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±2% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2500150GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2500150FFTKnowles Syfer01808Y2500150FFT-ND¥535.72800Similar
1808Y5000150FFTKnowles Syfer01808Y5000150FFT-ND¥535.72800Similar
1808Y5000150GFTKnowles Syfer01808Y5000150GFT-ND¥262.19467Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥262.19467¥393,292
Manufacturers Standard Package
Unit Price without JCT:¥262.19467
Unit Price with JCT:¥288.41414