1808Y2500123KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥136.39067
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥136.39067
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥116.02000
Datasheet
0.012 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2500123KDT

DigiKey Part Number
1808Y2500123KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2500123KDT
Description
CAP CER 0.012UF 250V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2500123KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2500123JDTKnowles Syfer01808Y2500123JDT-ND¥136.39067Upgrade
1808Y5000123JDTKnowles Syfer01808Y5000123JDT-ND¥136.39067Upgrade
1808Y5000123KDTKnowles Syfer01808Y5000123KDT-ND¥116.02000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥116.02000¥174,030
Manufacturers Standard Package
Unit Price without JCT:¥116.02000
Unit Price with JCT:¥127.62200