1808Y2000821JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥108.61867
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥108.61867
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥108.61867
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥289.14400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥142.74800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥87.88533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥289.14400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥142.74800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥87.88533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥289.14400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥142.74800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥87.88533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥289.14400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥142.74800
Datasheet
820 pF ±5% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2000821JXT

DigiKey Part Number
1808Y2000821JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2000821JXT
Description
CAP CER 820PF 200V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2000821JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2500821JXTKnowles Syfer01808Y2500821JXT-ND¥108.61867Upgrade
1808Y5000821JXTKnowles Syfer01808Y5000821JXT-ND¥108.61867Upgrade
1808Y6300821JXTKnowles Syfer01808Y6300821JXT-ND¥108.61867Upgrade
1808Y2000821FCTKnowles Syfer01808Y2000821FCT-ND¥289.14400Similar
1808Y2000821GCTKnowles Syfer01808Y2000821GCT-ND¥142.74800Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥108.61867¥162,928
Manufacturers Standard Package
Unit Price without JCT:¥108.61867
Unit Price with JCT:¥119.48054