1808Y2000472JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥140.05800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥140.05800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,647.45133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥796.10333
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥481.77200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,647.45133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥796.10333
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥481.77200
Datasheet
4700 pF ±5% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2000472JDT

DigiKey Part Number
1808Y2000472JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2000472JDT
Description
CAP CER 4700PF 200V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2000472JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2500472JDTKnowles Syfer01808Y2500472JDT-ND¥140.05800Upgrade
1808Y5000472JDTKnowles Syfer01808Y5000472JDT-ND¥140.05800Upgrade
1808Y2000472FFTKnowles Syfer01808Y2000472FFT-ND¥1,647.45133Similar
1808Y2000472GFTKnowles Syfer01808Y2000472GFT-ND¥796.10333Similar
1808Y2000472JFTKnowles Syfer01808Y2000472JFT-ND¥481.77200Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥140.05800¥210,087
Manufacturers Standard Package
Unit Price without JCT:¥140.05800
Unit Price with JCT:¥154.06380