1808Y2000471KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥125.16133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥106.50733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥125.16133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥106.50733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥125.16133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥106.50733
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥923.88667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥449.12867
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥273.14467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥923.88667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥449.12867
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥273.14467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥258.55267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥923.88667
Datasheet
470 pF ±10% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2000471KFT

DigiKey Part Number
1808Y2000471KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2000471KFT
Description
CAP CER 470PF 200V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2000471KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥258.55267¥387,829
Manufacturers Standard Package
Unit Price without JCT:¥258.55267
Unit Price with JCT:¥284.40794