Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1808Y1K00102KXT | |
|---|---|
DigiKey Part Number | 1808Y1K00102KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y1K00102KXT |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y1K00102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y1K00102JXT | Knowles Syfer | 0 | 1808Y1K00102JXT-ND | ¥91.05533 | Upgrade |
| 1808Y1K20102JXT | Knowles Syfer | 0 | 1808Y1K20102JXT-ND | ¥91.05533 | Upgrade |
| 1808Y1K20102KXT | Knowles Syfer | 0 | 1808Y1K20102KXT-ND | ¥78.32800 | Upgrade |
| 1808Y1K50102JXT | Knowles Syfer | 0 | 1808Y1K50102JXT-ND | ¥91.05533 | Upgrade |
| 1808Y1K50102KXT | Knowles Syfer | 0 | 1808Y1K50102KXT-ND | ¥78.32800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥78.32800 | ¥117,492 |
| Unit Price without JCT: | ¥78.32800 |
|---|---|
| Unit Price with JCT: | ¥86.16080 |


