Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y1000821GCT | |
|---|---|
DigiKey Part Number | 1808Y1000821GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y1000821GCT |
Description | CAP CER 820PF 100V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y1000821GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y1000821FCT | Knowles Syfer | 0 | 1808Y1000821FCT-ND | ¥289.14400 | Similar |
| 1808Y2000821FCT | Knowles Syfer | 0 | 1808Y2000821FCT-ND | ¥289.14400 | Similar |
| 1808Y2000821GCT | Knowles Syfer | 0 | 1808Y2000821GCT-ND | ¥142.74800 | Similar |
| 1808Y2500821FCT | Knowles Syfer | 0 | 1808Y2500821FCT-ND | ¥289.14400 | Similar |
| 1808Y2500821GCT | Knowles Syfer | 0 | 1808Y2500821GCT-ND | ¥142.74800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥142.74800 | ¥214,122 |
| Unit Price without JCT: | ¥142.74800 |
|---|---|
| Unit Price with JCT: | ¥157.02280 |


