Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y1000681KCT | |
|---|---|
DigiKey Part Number | 1808Y1000681KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y1000681KCT |
Description | CAP CER 680PF 100V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y1000681KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y1000681FCT | Knowles Syfer | 0 | 1808Y1000681FCT-ND | ¥284.95933 | Similar |
| 1808Y1000681GCT | Knowles Syfer | 0 | 1808Y1000681GCT-ND | ¥140.70800 | Similar |
| 1808Y1000681JCT | Knowles Syfer | 0 | 1808Y1000681JCT-ND | ¥86.69133 | Similar |
| 1808Y1000681JXT | Knowles Syfer | 0 | 1808Y1000681JXT-ND | ¥110.78400 | Similar |
| 1808Y1000681KXT | Knowles Syfer | 0 | 1808Y1000681KXT-ND | ¥94.31333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥82.16867 | ¥123,253 |
| Unit Price without JCT: | ¥82.16867 |
|---|---|
| Unit Price with JCT: | ¥90.38554 |


