Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y1000392KCT | |
|---|---|
DigiKey Part Number | 1808Y1000392KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y1000392KCT |
Description | CAP CER 3900PF 100V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y1000392KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y1000392FCT | Knowles Syfer | 0 | 1808Y1000392FCT-ND | ¥305.88133 | Similar |
| 1808Y1000392GCT | Knowles Syfer | 0 | 1808Y1000392GCT-ND | ¥150.89067 | Similar |
| 1808Y1000392JCT | Knowles Syfer | 0 | 1808Y1000392JCT-ND | ¥92.84000 | Similar |
| 1808Y1000392JXT | Knowles Syfer | 0 | 1808Y1000392JXT-ND | ¥80.73067 | Similar |
| 1808Y1000392KXT | Knowles Syfer | 0 | 1808Y1000392KXT-ND | ¥78.32800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥88.02867 | ¥132,043 |
| Unit Price without JCT: | ¥88.02867 |
|---|---|
| Unit Price with JCT: | ¥96.83154 |


