Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y1000390KCT | |
|---|---|
DigiKey Part Number | 1808Y1000390KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y1000390KCT |
Description | CAP CER 39PF 100V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y1000390KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y1000390FCT | Knowles Syfer | 0 | 1808Y1000390FCT-ND | ¥426.14200 | Similar |
| 1808Y1000390GCT | Knowles Syfer | 0 | 1808Y1000390GCT-ND | ¥209.21133 | Similar |
| 1808Y1000390JCT | Knowles Syfer | 0 | 1808Y1000390JCT-ND | ¥128.24667 | Similar |
| 1808Y2000390FCT | Knowles Syfer | 0 | 1808Y2000390FCT-ND | ¥309.76333 | Similar |
| 1808Y2000390GCT | Knowles Syfer | 0 | 1808Y2000390GCT-ND | ¥152.78333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥121.47600 | ¥182,214 |
| Unit Price without JCT: | ¥121.47600 |
|---|---|
| Unit Price with JCT: | ¥133.62360 |


