Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y1000271JXT | |
|---|---|
DigiKey Part Number | 1808Y1000271JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y1000271JXT |
Description | CAP CER 270PF 100V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y1000271JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y2000271JXT | Knowles Syfer | 0 | 1808Y2000271JXT-ND | ¥110.64200 | Upgrade |
| 1808Y2500271JXT | Knowles Syfer | 0 | 1808Y2500271JXT-ND | ¥110.64200 | Upgrade |
| 1808Y5000271JXT | Knowles Syfer | 0 | 1808Y5000271JXT-ND | ¥110.64200 | Upgrade |
| 1808Y6300271JXT | Knowles Syfer | 0 | 1808Y6300271JXT-ND | ¥110.64200 | Upgrade |
| 1808Y1000271FCT | Knowles Syfer | 0 | 1808Y1000271FCT-ND | ¥311.97267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥110.64200 | ¥165,963 |
| Unit Price without JCT: | ¥110.64200 |
|---|---|
| Unit Price with JCT: | ¥121.70620 |


