1808Y1000182GFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥891.12133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥891.12133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥433.38533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥891.12133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥433.38533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥983.93200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥477.99867
Datasheet
1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y1000182GFT

DigiKey Part Number
1808Y1000182GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y1000182GFT
Description
CAP CER 1800PF 100V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y1000182GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y1000182FFTKnowles Syfer01808Y1000182FFT-ND¥891.12133Similar
1808Y2000182FFTKnowles Syfer01808Y2000182FFT-ND¥891.12133Similar
1808Y2000182GFTKnowles Syfer01808Y2000182GFT-ND¥433.38533Similar
1808Y2500182FFTKnowles Syfer01808Y2500182FFT-ND¥891.12133Similar
1808Y2500182GFTKnowles Syfer01808Y2500182GFT-ND¥433.38533Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥433.38533¥650,078
Manufacturers Standard Package
Unit Price without JCT:¥433.38533
Unit Price with JCT:¥476.72386